Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No779180-01
Newark Part No.14AJ4832
Product RangePXI-6123
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779180-01
Newark Part No.14AJ4832
Product RangePXI-6123
Technical Datasheet
Product TypeMultifunction I/O Module
Sampling Rate500kSPS
Resolution16bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's8I/O's
Supply Voltage Range± 1.25V to ± 10V
Operating Temperature Range0°C to +50°C
For Use WithNI PXI Controllers
Product RangePXI-6123
SVHCLead
Product Overview
The PXI-6123 is a simultaneous-sampling, multifunction data acquisition device. It offers analogue input, digital I/O, two 24-bit counters, and digital triggering. The PXI-6123 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Product Type
Multifunction I/O Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
± 1.25V to ± 10V
For Use With
NI PXI Controllers
SVHC
Lead
Sampling Rate
500kSPS
No. of Input Channels
8Channels
No. of I/O's
8I/O's
Operating Temperature Range
0°C to +50°C
Product Range
PXI-6123
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
