Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778989-02
Newark Part No.14AJ4768
Product RangePCI-6542
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778989-02
Newark Part No.14AJ4768
Product RangePCI-6542
Technical Datasheet
Signal Generator TypeDigital Waveform Generator
No. of Channels32 Channel
Product RangePCI-6542
Bandwidth100MHz
Signal Generator Modulation-
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-6542 is a digital waveform generator and analyser for interfacing with 32 single-ended digital pins. The device can sample digital waveforms at up to 100 MHz and interfacing with common transistor-to-transistor logic (TTL) voltage levels. The PCI-6542 also features advanced synchronisation capabilities.
Technical Specifications
Signal Generator Type
Digital Waveform Generator
Product Range
PCI-6542
Signal Generator Modulation
-
Plug Type
-
No. of Channels
32 Channel
Bandwidth
100MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
