Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No778927-01Copy
Newark Part No.13AJ1681
Product RangeGPIB-USB-HS
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,074.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2,074.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No778927-01Copy
Newark Part No.13AJ1681
Product RangeGPIB-USB-HS
Technical Datasheet
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate56.4844Mbps
Bus Connector TypeUSB 2.0
Supported OSWindows
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeGPIB-USB-HS
SVHCNo SVHC (08-Jul-2021)
Product Overview
778927-01 is a GPIB‑USB‑HS USB, IEEE 488 GPIB instrument control device. The GPIB‑USB‑HS is an IEEE 488 controller device for computers with USB slots. The GPIB‑USB‑HS achieves maximum IEEE 488.2 performance. With no GPIB cable required for instrument connection, the user can use the Hi‑speed USB port to control up to 14 programmable GPIB instruments. This device is completely IEEE 488.2 compatible. The device includes a license for the NI‑488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.
- Power requirement is 140mA typical (+5V (VBUS))
- Dimension is 4.2inch × 2.6inch × 1.0inch
- Operating ambient temperature range from 0°C to 55°C
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
56.4844Mbps
Supported OS
Windows
Product Range
GPIB-USB-HS
No. of Ports
-
Bus Connector Type
USB 2.0
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 778927-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate