2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Controller Accessories
                                                                                                  Print Page

                                                                                                  778839-01

                                                                                                  Terminal Block, TB-2635, PXI-2529 as 8x16 Matrix

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 778839-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778839-01
                                                                                                  Newark Part No.14AJ4736
                                                                                                  Product RangeTB-2635
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$728.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $728.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778839-01
                                                                                                  Newark Part No.14AJ4736
                                                                                                  Product RangeTB-2635
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeTerminal Block
                                                                                                  For Use WithNI PXI-2529 as 8x16 Matrix
                                                                                                  Product RangeTB-2635
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  778839-01 is a TB-2635 PXI module matrix terminal block. The TB-2635 provides the necessary routing to configure the PXI-2529 PXI matrix switch module as a 2-wire 8×16 matrix. You can directly connect the TB-2634 to the front panel I/O connectors of the PXI-2529. The TB-2635 includes screw terminals that provide access to the rows and columns of the matrix.

                                                                                                  • Screw terminal

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Terminal Block

                                                                                                  Product Range

                                                                                                  TB-2635

                                                                                                  For Use With

                                                                                                  NI PXI-2529 as 8x16 Matrix

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65