Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778572-94
Newark Part No.13AJ3790
Product RangePXI-2594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,750.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-94
Newark Part No.13AJ3790
Product RangePXI-2594
Technical Datasheet
Switch TypePXI RF Multiplexer Switch Module
Switch Configuration4 x 1
No. of Channels4Channels
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max30VAC
Switching Current Max500mA
Bandwidth2.5GHz
For Use WithNI PXI Controller
Product RangePXI-2594
SVHCLead
Product Overview
The PXI-2594 is ideal for applications that require the routing of high-frequency signals inside automated test equipment (ATE) systems because it can switch signals with very low insertion loss. The module also features excellent insertion loss, voltage standing wave ratio (VSWR), and isolation parameters to minimize signal degradation. You can use the on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.
Technical Specifications
Switch Type
PXI RF Multiplexer Switch Module
No. of Channels
4Channels
Relay Type
Electromechanical
Switching Current Max
500mA
For Use With
NI PXI Controller
SVHC
Lead
Switch Configuration
4 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
30VAC
Bandwidth
2.5GHz
Product Range
PXI-2594
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
