Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-75
Newark Part No.13AJ3785
Product RangePXI-2575
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,982.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,982.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-75
Newark Part No.13AJ3785
Product RangePXI-2575
Technical Datasheet
Switch TypePXI Multiplexer Switch Module
Switch Configuration1-Wire 196 x 1
No. of Channels196Channels
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max100VDC
Switching Current Max1A
Bandwidth20MHz
For Use WithNI PXI Controller
Product RangePXI-2575
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2575 is a high-density PXI multiplexer switch module that is ideal for high-channel-count automated test applications. It uses electromechanical relays and can route hundreds of signals to measurement devices or from source units. The PXI-2575 also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Multiplexer Switch Module
No. of Channels
196Channels
Relay Type
Electromechanical
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
1-Wire 196 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
100VDC
Bandwidth
20MHz
Product Range
PXI-2575
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate