Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-71
Newark Part No.13AJ3784
Product RangePXI-2571
Your Part Number
Technical Datasheet
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3,934.00 |
Price for:Each
Minimum: 1
Multiple: 1
$3,934.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-71
Newark Part No.13AJ3784
Product RangePXI-2571
Technical Datasheet
Product TypePXI Relay Module
Contact ConfigurationSPDT
No. of Relays66Relays
Bus Connector TypePXI Hybrid
Switching Voltage Max100V
Switching Current Max1A
Bandwidth35MHz
For Use WithNI PXI Controller
Product RangePXI-2571
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2571 is a general-purpose switch module that features independent single-pole double-throw (SPDT) Form C armature relays. Each relay channel has a normally closed (NC), normally open (NO), and common (COM) terminal.
Technical Specifications
Product Type
PXI Relay Module
No. of Relays
66Relays
Switching Voltage Max
100V
Bandwidth
35MHz
Product Range
PXI-2571
Contact Configuration
SPDT
Bus Connector Type
PXI Hybrid
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate