Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-48
Newark Part No.13AJ3772
Product RangePXI-2548
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,168.00 |
Price for:Each
Minimum: 1
Multiple: 1
$4,168.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-48
Newark Part No.13AJ3772
Product RangePXI-2548
Technical Datasheet
Product TypePXI RF Relay Module
Contact ConfigurationSPDT
No. of Relays-
Bus Connector TypePXI Hybrid
Switching Voltage Max30V
Switching Current Max500mA
Bandwidth2.7GHz
For Use WithNI PXI Controller
Product RangePXI-2548
SVHCLead
Product Overview
The PXI-2548 is a general-purpose single-pole double-throw (SPDT) switch module. You can use it to add flexibility to your switch network or to maintain uniform signal paths across multiple channels when building high-channel-count multiplexers. The module also features excellent insertion loss, voltage standing wave ratio (VSWR), and isolation parameters to minimize signal degradation. You can use its on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.
Technical Specifications
Product Type
PXI RF Relay Module
No. of Relays
-
Switching Voltage Max
30V
Bandwidth
2.7GHz
Product Range
PXI-2548
Contact Configuration
SPDT
Bus Connector Type
PXI Hybrid
Switching Current Max
500mA
For Use With
NI PXI Controller
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate