Need more?
| Quantity | Price |
|---|---|
| 1+ | $6,356.64 |
Product Information
Product Overview
The PXI-6733 is a high-speed analogue output device designed to deliver simultaneous, multichannel updates for control and waveform output applications, such as stimulus-response tests (including acoustic distortion testing) and simulation (such as three-phase power simulation). In addition, the device provides eight 5 V TTL/CMOS digital I/O lines; two 24-bit, 20 MHz counter/timers; and digital triggering and external clocking capabilities. The PXI-6733 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.
Technical Specifications
Analog Output Module
16bit
8Channels
-
NI PXI Controllers
Lead
1MSPS
-
-
0°C to +50°C
PXI-6733
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate