Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778275-01
Newark Part No.13AJ3728
Product RangePCI-4070
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,695.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778275-01
Newark Part No.13AJ3728
Product RangePCI-4070
Technical Datasheet
No. of Digits6.5
DMM Connectivity-
Current Measure AC Max1A
Voltage Measure AC Max300V
Resistance Measure Max100Mohm
Product RangePCI-4070
Current Measure DC Max1A
Voltage Measure DC Max300V
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Diode, Resistance, Temperature
Plug Type-
SVHCLead
Product Overview
778275-01 is a PCI-4070 6½-Digit, ±300V, 1.8MS/s isolated digitizer included, PCI digital multimeter device. It is a high-performance DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PCI-4070 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PCI-4070 can acquire waveforms at sample rates up to 1.8MS/s.
- 25ppm basic DC voltage accuracy
- Operating temperature range from 0°C to 40°C
- Dimension is one-slot PCI module 12.6cm × 35.2cm × 1.98cm
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
1A
Resistance Measure Max
100Mohm
Current Measure DC Max
1A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
300V
Product Range
PCI-4070
Voltage Measure DC Max
300V
DMM Functions
AC/DC Current, AC/DC Voltage, Diode, Resistance, Temperature
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate