Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778204-01Copy
Newark Part No.13AJ3725
Product RangePXI-6115
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778204-01Copy
Newark Part No.13AJ3725
Product RangePXI-6115
Technical Datasheet
Product TypeMultifunction I/O Module
Sampling Rate10MSPS
Resolution12bit
No. of Input Channels-
No. of Output Channels2Channels
No. of I/O's8I/O's
Supply Voltage Range± 200mV to ± 42V
Operating Temperature Range0°C to +50°C
For Use WithNI PXI Controllers
Product RangePXI-6115
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-6115 is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, two 24-bit counters, and digital triggering. It is ideal for a variety of applications, such as stimulus/response applications where synchronisation among analogue input, analogue output, and digital I/O is required, 42 V automotive applications, radar, sonar, and ultrasound. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Product Type
Multifunction I/O Module
Resolution
12bit
No. of Output Channels
2Channels
Supply Voltage Range
± 200mV to ± 42V
For Use With
NI PXI Controllers
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
10MSPS
No. of Input Channels
-
No. of I/O's
8I/O's
Operating Temperature Range
0°C to +50°C
Product Range
PXI-6115
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
