2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Cable Assemblies
                                                                                                    Print Page

                                                                                                    763061-02

                                                                                                    Test Cable Assembly, GPIB Cable, 24M/F-24M/F X2 Cable, Double-Shielded, Plug/Receptacle, 2 m

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 763061-02
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No763061-02
                                                                                                    Newark Part No.13AJ3616
                                                                                                    Product Range24M/F-24M/F X2 Cable
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    21 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$211.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $211.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No763061-02
                                                                                                    Newark Part No.13AJ3616
                                                                                                    Product Range24M/F-24M/F X2 Cable
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeGPIB Cable
                                                                                                    For Use WithNI GPIB Interfaces
                                                                                                    Product Range24M/F-24M/F X2 Cable
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The 24M/F-24M/F X2 Cable, sometimes referred to as an X2 cable, connects your system to GPIB devices or interfaces for instrument control. The 24M/F-24M/F X2 Cable has 24-pin IEEE 488 male and female connectors, and the cable is double shielded with shielded plug/receptacles. The 24M/F-24M/F X2 Cable is also offered in different lengths.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    GPIB Cable

                                                                                                    Product Range

                                                                                                    24M/F-24M/F X2 Cable

                                                                                                    For Use With

                                                                                                    NI GPIB Interfaces

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65