New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. USB Multifunction I/O Modules & Devices
                                                                                                  Print Page

                                                                                                  195959-02

                                                                                                  Multifunction I/O Device, USB-6221, 250 kSPS, 16 bit, 16 AI, 2 AO, 24 DI/O, ± 10 V, Board Only

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 195959-02
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No195959-02
                                                                                                  Newark Part No.13AJ3541
                                                                                                  Product RangeUSB-6221
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No195959-02
                                                                                                  Newark Part No.13AJ3541
                                                                                                  Product RangeUSB-6221
                                                                                                  Product TypeMultifunction I/O Device
                                                                                                  Sampling Rate250kSPS
                                                                                                  Resolution (Bits)16bit
                                                                                                  No. of Input Channels16Channels
                                                                                                  No. of Output Channels2Channels
                                                                                                  No. of I/O's24I/O's
                                                                                                  Supply Voltage Range± 200mV to ± 10V
                                                                                                  Operating Temperature Range0°C to +45°C
                                                                                                  For Use WithNI DAQ Devices
                                                                                                  Product RangeUSB-6221
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Alternatives for 195959-02

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  195959-02 is a USB‑6221 16 AI (16-bit, 250kS/s), 2 AO (833kS/s), 24 DIO USB multifunction I/O device. The USB‑6221 offers analog I/O, correlated digital I/O, two 32‑bit counters/timers, and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI‑DAQmx driver and configuration utility simplifies configuration and measurements.

                                                                                                  • Operating temperature range from 0°C to +45°C

                                                                                                  Notes

                                                                                                  Board only.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Multifunction I/O Device

                                                                                                  Resolution (Bits)

                                                                                                  16bit

                                                                                                  No. of Output Channels

                                                                                                  2Channels

                                                                                                  Supply Voltage Range

                                                                                                  ± 200mV to ± 10V

                                                                                                  For Use With

                                                                                                  NI DAQ Devices

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Sampling Rate

                                                                                                  250kSPS

                                                                                                  No. of Input Channels

                                                                                                  16Channels

                                                                                                  No. of I/O's

                                                                                                  24I/O's

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +45°C

                                                                                                  Product Range

                                                                                                  USB-6221

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  User Manual EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.