2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Cable Assemblies
                                                                                                    Print Page

                                                                                                    192061-02

                                                                                                    Test Cable Assembly, Multifunction Cable, SHC68-68-EPM, Shielded, 68-D-Type to 68 VHDCI Offset, 2 m

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 192061-02
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No192061-02
                                                                                                    Newark Part No.13AJ3499
                                                                                                    Product RangeSHC68-68-EPM
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    147 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$267.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $267.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No192061-02
                                                                                                    Newark Part No.13AJ3499
                                                                                                    Product RangeSHC68-68-EPM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeMultifunction Cable
                                                                                                    For Use WithNI DAQ Devices
                                                                                                    Product RangeSHC68-68-EPM
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    192061-02 is a SH68M-68F-EPM 68-pin VHDCI male to 68-pin D-SUB female, twisted pair, shielded multifunction cable. Sometimes it is referred to as SHC68-68-EPM, which connects DAQ devices to accessories or cables with D-SUB connectors. Users can use this cable to create custom cabling for their DAQ device. A high-performance shielded 68-conductor cable terminated with a VHDCI 68-pin male connector at one end and a 68-pin female 0.050 D-type connector at the other end for connecting M series, DAQCard, and select S series devices to standard 68-pin accessories.

                                                                                                    • 2m length

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Multifunction Cable

                                                                                                    Product Range

                                                                                                    SHC68-68-EPM

                                                                                                    For Use With

                                                                                                    NI DAQ Devices

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65