Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No187965-01Copy
Newark Part No.13AJ3459
Product RangeGPIB-USB-HS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,014.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,014.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No187965-01Copy
Newark Part No.13AJ3459
Product RangeGPIB-USB-HS
Technical Datasheet
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate56.4844Mbps
Bus Connector TypeUSB 2.0
Supported OS-
For Use With-
Product RangeGPIB-USB-HS
SVHCNo SVHC (08-Jul-2021)
Product Overview
187965-01 is a GPIB-USB-HS IEEE 488 controller device for computers with USB slots. The GPIB-USB-HS achieves maximum IEEE 488.2 performance. With no GPIB cable required for instrument connection, you can use the Hi-Speed USB port to control up to 14 programmable GPIB instruments. This device is completely IEEE 488.2 compatible. The device includes a license for the NI-488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.
- 24-pin, male GPIB (IEEE 488) front end connection
- Dimension is 10.7cm x 6.6cm x 2.6cm
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
56.4844Mbps
Supported OS
-
Product Range
GPIB-USB-HS
No. of Ports
-
Bus Connector Type
USB 2.0
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
