
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 790584-01Copy |
| Newark Part No. | 51AM2826 |
| Product Range | PXIe-5108 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $7,765.260 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 790584-01Copy |
| Newark Part No. | 51AM2826 |
| Product Range | PXIe-5108 |
| Technical Datasheet | |
| Product Range | PXIe-5108 |
| Scope Channels | 4 Analog |
| Bandwidth | 100MHz |
| Sampling Rate | 250MSPS |
| Display Memory Depth | - |
| Calculated Rise Time | 5.25ns |
| Kit Contents | PXIe-5108 PXI Oscilloscope |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
790584-01 is a PXIe-5108 100MHz, 4-channel, 14bit, PXI oscilloscope. The PXIe-5108 oscilloscope supports high-channel-count signal acquisition for precise and flexible measurement applications. The PXIe-5108 provides four simultaneously sampled channels, each with configurable coupling and voltage ranges to meet a wide range of test requirements. The PXIe-5108 offers multiple triggering options, substantial onboard memory for extended data capture, and a comprehensive instrument driver that helps streamline data streaming and analysis. The PXIe-5108 supports multichannel measurements with sampling rates up to 250MS/s and analog bandwidth up to 100MHz. The PXIe-5108 also provides advanced synchronization capabilities within PXI systems for coordinated measurements across instruments.
- Analog input voltage range from -40V to 40V
- 20.25W typical total power
- 3U, one-slot, PXI Express Gen 2 x8 module
- Dimension is 7.3in x 0.8in x 5.1in
Notes
1 year warranty.
Technical Specifications
| Product Range | PXIe-5108 |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | - |
| Kit Contents | PXIe-5108 PXI Oscilloscope |
| Plug Type | - |
| Scope Channels | 4 Analog |
|---|---|
| Sampling Rate | 250MSPS |
| Calculated Rise Time | 5.25ns |
| Manufacturer Warranty | 1 Year |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
