Print Page
789154-01
Voltage Input Module, NI-9239, C Series, 4 Input, 24 bit, 50 kSPS, NI CompactDAQ/CompactRIO Systems
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 789154-01Copy |
| Newark Part No. | 47AM1355 |
| Product Range | NI-9239 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,471.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,471.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 789154-01Copy |
| Newark Part No. | 47AM1355 |
| Product Range | NI-9239 |
| Technical Datasheet | |
| Product Type | C Series Voltage Input Module |
| Sampling Rate | 50kSPS |
| Resolution | 24bit |
| No. of Input Channels | 4Channels |
| No. of Output Channels | - |
| No. of I/O's | - |
| Supply Voltage Range | -10V to 10V |
| Operating Temperature Range | -40°C to +70°C |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| Product Range | NI-9239 |
| SVHC | To Be Advised |
Product Overview
789154-01 is a NI‑9239 24bit, simultaneous input, 4-channel C-series voltage input module. It performs differential analog input. With channel‑to‑channel isolation, your entire system, including the device under test, is protected from harmful voltage spikes up to the isolation rating. In addition to safety, isolation eliminates measurement errors caused by ground loops because the front end of the module is floating. Designed for both speed and accuracy, the NI‑9239 is an effective general-purpose analog module because of its resolution, sample rate, and input range.
- Analog input voltage range -10V to 10V
- 50kS/s/ch maximum sample rate
Notes
1 year warranty.
Technical Specifications
| Product Type | C Series Voltage Input Module |
|---|---|
| Resolution | 24bit |
| No. of Output Channels | - |
| Supply Voltage Range | -10V to 10V |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| SVHC | To Be Advised |
| Sampling Rate | 50kSPS |
|---|---|
| No. of Input Channels | 4Channels |
| No. of I/O's | - |
| Operating Temperature Range | -40°C to +70°C |
| Product Range | NI-9239 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
