| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 787879-01Copy |
| Newark Part No. | 47AK3193 |
| Product Range | CRIO-9055 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $6,050.640 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 787879-01Copy |
| Newark Part No. | 47AK3193 |
| Product Range | CRIO-9055 |
| Technical Datasheet | |
| Processor Type | Intel Atom E3805 |
| Operating Frequency | 1.33GHz |
| No. of Processor Cores | 2 Core |
| RAM Memory Size | 2GB |
| Hard Drive Capacity | 4GB |
| No. of Slots | 4 |
| Operating Temperature Range | -40°C to +70°C |
| Compatible With | NI CompactRIO Chassis |
| Interface Type | Ethernet, USB |
| Supported OS | Linux |
| For Use With | NI CompactRIO Systems |
| Product Range | CRIO-9055 |
| SVHC | To Be Advised |
Product Overview
787879-01 is a cRIO-9055, Artix-7 A100T FPGA, extended temperature, 4-slot CompactRIO controller. It is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and four slots for C series modules. It runs the NI Linux real-time operating system with access to the I/O through NI-DAQmx drivers or with the LabVIEW FPGA module. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers two Gigabit Ethernet ports, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a μSD card slot for storing data locally. It combines a processor running NI Linux real-time, a programmable FPGA, and modular I/O with vision, motion, and display capabilities.
- 1.33GHz dual-core CPU, 2GB DRAM, 4GB storage
- Operating temperature rating range from -40°C to 70°C
- Supported operating system is Linux
- USB 2.0 Type-C device port with console out, USB 3.1 Type-C host port
- SD association MicroSD card removable storage
Notes
1 year warranty.
Technical Specifications
| Processor Type | Intel Atom E3805 |
|---|---|
| No. of Processor Cores | 2 Core |
| Hard Drive Capacity | 4GB |
| Operating Temperature Range | -40°C to +70°C |
| Interface Type | Ethernet, USB |
| For Use With | NI CompactRIO Systems |
| SVHC | To Be Advised |
| Operating Frequency | 1.33GHz |
|---|---|
| RAM Memory Size | 2GB |
| No. of Slots | 4 |
| Compatible With | NI CompactRIO Chassis |
| Supported OS | Linux |
| Product Range | CRIO-9055 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
