Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787298-02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23AJ5292
Product RangesbRIO-9629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,462.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787298-02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23AJ5292
Product RangesbRIO-9629
Technical Datasheet
Processor TypeIntel Atom E3845
Operating Frequency1.91GHz
No. of Processor Cores4 Core
RAM Memory Size2GB
Hard Drive Capacity4GB
No. of Slots-
Operating Temperature Range-40°C to +85°C
Compatible WithNI CompactRIO Chassis
Interface TypeCAN, Ethernet, RS-232, SATA, USB
Supported OSLinux
For Use WithNI CompactRIO Systems
Product RangesbRIO-9629
SVHCTo Be Advised
Technical Specifications
Processor Type
Intel Atom E3845
No. of Processor Cores
4 Core
Hard Drive Capacity
4GB
Operating Temperature Range
-40°C to +85°C
Interface Type
CAN, Ethernet, RS-232, SATA, USB
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Operating Frequency
1.91GHz
RAM Memory Size
2GB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
Linux
Product Range
sbRIO-9629
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
