Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782631-01Copy
Newark Part No.13AJ4033
Product RangePCIe-6537B
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,484.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782631-01Copy
Newark Part No.13AJ4033
Product RangePCIe-6537B
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels-
No. of I/O's32I/O's
Supply Voltage Range0V to 5V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangePCIe-6537B
SVHC2-methylimidazole (14-Jun-2023)
Product Overview
The PCIe-6537 can continuously stream data over the PCI Express bus. It's an ideal solution for interfacing and testing image sensors or display panels. The module is also well-suited for other common digital applications such as pattern I/O, change detection, protocol emulation, or other custom digital interfacing. It features selectable voltage levels and per-channel directional control of the digital lines.
Notes
1 year warranty.
Technical Specifications
Product Type
Digital I/O Device
Resolution
-
No. of Output Channels
-
Supply Voltage Range
0V to 5V
For Use With
NI DAQ Devices
SVHC
2-methylimidazole (14-Jun-2023)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
32I/O's
Operating Temperature Range
0°C to +45°C
Product Range
PCIe-6537B
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
