| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782621-01Copy |
| Newark Part No. | 37AJ6376 |
| Product Range | PXIe-5160 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 782621-01Copy |
| Newark Part No. | 37AJ6376 |
| Product Range | PXIe-5160 |
| Technical Datasheet | |
| Product Range | PXIe-5160 |
| Scope Channels | 2 Channel |
| Bandwidth | 500MHz |
| Sampling Rate | 2.5GSPS |
| Display Memory Depth | - |
| Calculated Rise Time | 750ps |
| Kit Contents | PXIe-5160 PXI Oscilloscope |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
| SVHC | To Be Advised |
Alternatives for 782621-01
1 Product Found
Product Overview
782621-01 is a PXIe-5160, 500MHz, 2.5GS/s, 10-bit PXI oscilloscope. The PXIe-5160 high-speed oscilloscope device has two or four channels that sample at up to 2.5GS/s with flexible settings for coupling, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with fast signals that require up to 500MHz of analogue bandwidth and flexible measurement configurations. The PXIe-5160 also features a high-precision triggering circuit as well as PXI synchronization and data streaming capabilities.
- Analog input voltage range from -25V to 25V
- 10bits analogue input resolution
Notes
1 year warranty.
Technical Specifications
| Product Range | PXIe-5160 |
|---|---|
| Bandwidth | 500MHz |
| Display Memory Depth | - |
| Kit Contents | PXIe-5160 PXI Oscilloscope |
| Plug Type | - |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 2.5GSPS |
| Calculated Rise Time | 750ps |
| Manufacturer Warranty | 1 Year |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
