2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    868172-01

                                                                                                    Test Starter Bundle, Ethernet CompactDAQ Structural

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 868172-01
                                                                                                    NI / EMERSON 868172-01
                                                                                                    NI / EMERSON 868172-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No868172-01
                                                                                                    Newark Part No.22AM2720
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,571.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,571.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No868172-01
                                                                                                    Newark Part No.22AM2720
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsEthernet CompactDAQ Structural Test Starter Bundle
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    868172-01 is a cDAQ-SL8202 8-slot, 4-channel CompactDAQ strain and load measurement bundle (eight-slot, ±25mV/V, 50kS/s/ch, 24-bit, 8 channels total). The CompactDAQ strain and load measurement bundle is based on CompactDAQ hardware. It simplifies connecting bridge-based load cells, pressure cells, or quarter-, half-, and full-bridge strain gages to a PC.

                                                                                                    • Designed for specific measurement types with built-in signal conditioning
                                                                                                    • Compatible with NI LabVIEW, NI FlexLogger, Python, C, .NET, and more

                                                                                                    Contents

                                                                                                    Eight-slot chassis (cDAQ-9189), Two modules (NI-9237), D-SUB connectivity, Six empty slots for other measurement modules.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Ethernet CompactDAQ Structural Test Starter Bundle

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 868172-01

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65