
| Quantity | Price |
|---|---|
| 1+ | $16,246.000 |
Product Information
Product Overview
867010-02 is a 60MHz PXI oscilloscope bundle. The PXIe-SCP5100 bundle includes the 5-Slot PXIe-1083 PXI chassis and the PXIe-5105 PXI oscilloscope. The PXI-5105 features eight simultaneously-sampled channels, advanced PXI synchronization, flexible settings for coupling and voltage range, triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 60MS/s or 60MHz of analog bandwidth. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-SCP5100 bundle includes two SMB female to mini-alligator clips, a Thunderbolt cable as well as a power cable.
- Simplify user benchtop by combining instruments in a single box
- Sample at speeds up to 5GS/s with up to 1.5GHz of analog bandwidth
- Store multiple channel acquisitions on same device with up to 2GB of on-board memory
- 12bit vertical resolution
- 128MB memory
- 8 voltage input channel
Contents
PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5105 PXI oscilloscope, Two SMB female to mini-alligator clips, Thunderbolt cable, Power cable(EUR).
Technical Specifications
PXIe-SCP5100
60MHz
-
PXIe-5105 Osc, PXIe-1083 Chassis, PXIe-5105 Mod, SMB Female to MiniAlligator Clips x2, Pwr Cable
To Be Advised
8 Channel
60MSPS
-
1 Year
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
