Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No790657-0118
Newark Part No.52AM0123
Product RangePXIe-8842
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,200.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790657-0118
Newark Part No.52AM0123
Product RangePXIe-8842
Technical Datasheet
Processor TypeIntel Core i5-11500HE
Operating Frequency2.6GHz
No. of Processor Cores6 Core
RAM Memory Size8GB
Hard Drive Capacity512GB
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSWindows 10 IoT
For Use WithNI PXI Systems
Product RangePXIe-8842
SVHCTo Be Advised
Product Overview
790657-0118 is a PXIe8842 2.6GHz 6-core processor PXI controller. PXIe8842 is an embedded controller for PXI systems that you can use for processor-intensive modular instrumentation and data acquisition applications. The PXIe8842 includes two 10/100/1000/2500BASET (Gigabit) Ethernet ports, one Thunderbolt 4 port, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and another peripheral I/O.
- Maximum controller bandwidth of 8GB/s, hard drive memory size is 512GB
- Windows 10 IoT LTSC 21H2 64-bit, No GPIB, TPM, China
Technical Specifications
Processor Type
Intel Core i5-11500HE
No. of Processor Cores
6 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems
SVHC
To Be Advised
Operating Frequency
2.6GHz
RAM Memory Size
8GB
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
Windows 10 IoT
Product Range
PXIe-8842
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate