Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No790068-01Copy
Newark Part No.10AN1262
Product RangeNI-9320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,995.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790068-01Copy
Newark Part No.10AN1262
Product RangeNI-9320
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate200kSPS
Resolution16bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 10.5V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ and CompactRIO and Single-Board RIO Controllers
Product RangeNI-9320
SVHCTo Be Advised
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
± 10.5V
For Use With
NI CompactDAQ and CompactRIO and Single-Board RIO Controllers
SVHC
To Be Advised
Sampling Rate
200kSPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9320
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
