New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Controllers
                                                                                                    Print Page

                                                                                                    789431-0118

                                                                                                    Controller, PXIe-8881, Intel Xeon, 8 Core, 32GB, Linux RT, Simplified Chinese, Windows 10 IOT

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 789431-0118
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No789431-0118
                                                                                                    Newark Part No.87AK1869
                                                                                                    Product RangePXIe-8881
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14,851.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14,851.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No789431-0118
                                                                                                    Newark Part No.87AK1869
                                                                                                    Product RangePXIe-8881
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor TypeIntel Xeon
                                                                                                    Operating Frequency3.9GHz
                                                                                                    No. of Processor Cores8 Core
                                                                                                    RAM Memory Size32GB
                                                                                                    Hard Drive Capacity512GB
                                                                                                    No. of Slots4
                                                                                                    Operating Temperature Range0°C to +55°C
                                                                                                    Compatible WithNI PXI Chassis
                                                                                                    Interface TypeEthernet, RS-232, USB
                                                                                                    Supported OSWindows 11
                                                                                                    For Use WithNI PXI Express Systems
                                                                                                    Product RangePXIe-8881
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    789431-0118 is a PXIe-8881 Intel Xeon 8-Core embedded controller for PXI Express systems, User can use this PXI Controller for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8881 includes two 10/100/1000BASE‑TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive and other peripheral I/O, such as two Thunderbolt 3 ports.

                                                                                                    • 3.9GHz base frequency, 4.5Hz max turbo frequency
                                                                                                    • 16.5MB cache, 32GB (64GB max) quad-channel DDR4-2666 (base)
                                                                                                    • 500GB (or greater) solid-state, M.2 NVMe storage
                                                                                                    • 1 x DisplayPort 1.2
                                                                                                    • 1 x i219 port, 10/100/1000 Base T, wake on LAN, 1 x i210 port, 10/100/1000 Base T, 1588 Ethernet
                                                                                                    • 1 x mini-GPIB interface, 1 x DB-9 serial port(RS232)
                                                                                                    • 4 x type-A hi-speed USB (2.0) ports, 2 x type-A SuperSpeed USB (3.2 Gen 1) ports
                                                                                                    • Windows 10 IoT Enterprise or Linux RT OS

                                                                                                    Technical Specifications

                                                                                                    Processor Type

                                                                                                    Intel Xeon

                                                                                                    No. of Processor Cores

                                                                                                    8 Core

                                                                                                    Hard Drive Capacity

                                                                                                    512GB

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +55°C

                                                                                                    Interface Type

                                                                                                    Ethernet, RS-232, USB

                                                                                                    For Use With

                                                                                                    NI PXI Express Systems

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Operating Frequency

                                                                                                    3.9GHz

                                                                                                    RAM Memory Size

                                                                                                    32GB

                                                                                                    No. of Slots

                                                                                                    4

                                                                                                    Compatible With

                                                                                                    NI PXI Chassis

                                                                                                    Supported OS

                                                                                                    Windows 11

                                                                                                    Product Range

                                                                                                    PXIe-8881

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.