
| Quantity | Price |
|---|---|
| 1+ | $2,746.000 |
Product Information
Product Overview
789162-01 is an OBX 160 USRP daughterboard. It is a full-duplex wideband transceiver that covers frequencies from 10MHz to 8.4GHz with up to 160MHz of instantaneous bandwidth. Coherent and phase-aligned operation across multiple OBX daughterboards enables users to explore MIMO and direction finding applications. The OBX 160 daughterboard works interchangeably with other USRP daughterboards and is supported by UHD software API for seamless integration into existing applications. The flexible transceiver architecture features multiple reconfigurable RF signal paths to optimize performance across a wide frequency range. A down conversion stage in transmitter path, and an up conversion stage in receiver path, extends tuning range of the main direct conversion stage to cover signals with a center frequency from 10MHz to 500MHz. The wide RF coverage of the OBX daughterboard is ideal for applications spanning all the most common bands of interest such as HF, VHF, cellular, radar and Wi-Fi.
- USRP compatibility: X300 series
- RF shielding
- Full duplex operation with independent TX and RX frequencies
- Synthesizer synchronization for applications requiring coherent or phase-aligned operation
Technical Specifications
Daughterboard
OBX-160
NI USRP X300 & USRP X310 Software Defined Radio Devices
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
