Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No788922-03
Newark Part No.68AK3045
Product RangePCIe-8363
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788922-03
Newark Part No.68AK3045
Product RangePCIe-8363
Technical Datasheet
Product TypePXI Remote Control Bundle
Sampling Rate-
Resolution-
No. of Input Channels-
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Express
Product RangePCIe-8363
SVHCTo Be Advised
Product Overview
788922-03 is a PCIe-8363, NI PXI Express, remote control bundle.
- Printed circuit board dimension is 2.64inch x 2.80inch
- Operating temperature range from 0 to 55°C (IEC 60068-2-1 and IEC 60068-2-2)
Technical Specifications
Product Type
PXI Remote Control Bundle
Resolution
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI PXI Express
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCIe-8363
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate