New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Controllers
                                                                                                  Print Page

                                                                                                  788817-01

                                                                                                  Controller, PXIe‑8862, Intel Core i7-11850HE, 8 Core, 8GB, Linux RT, Windows 10/11 IOT, TPM

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 788817-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No788817-01
                                                                                                  Newark Part No.87AK1855
                                                                                                  Product RangePXIe-8862
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9,962.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9,962.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No788817-01
                                                                                                  Newark Part No.87AK1855
                                                                                                  Product RangePXIe-8862
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor TypeIntel Core i7-11850HE
                                                                                                  Operating Frequency2.6GHz
                                                                                                  No. of Processor Cores8 Core
                                                                                                  RAM Memory Size8GB
                                                                                                  Hard Drive Capacity512GB
                                                                                                  No. of Slots4
                                                                                                  Operating Temperature Range0°C to +55°C
                                                                                                  Compatible WithNI PXI Chassis
                                                                                                  Interface TypeEthernet, RS-232, USB
                                                                                                  Supported OSWindows 11
                                                                                                  For Use WithNI PXI Express Systems
                                                                                                  Product RangePXIe-8862
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  788817-01 is a PXIe, 2.6GHz 8-core PXI controller. The PXIe‑8862 is an Intel Core i7 8‑Core embedded controller for PXI Express systems. You use the PXIe‑8862 for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8862 includes two 10/100/1000/2500BASE‑T (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, two Thunderbolt™ 4 ports, and other peripheral I/O.

                                                                                                  • 24MB smart cache
                                                                                                  • 2 x 8GB standard (2 x 16GB maximum), dual channel DD4-3200MHz, non-ECC SODIMMmemory
                                                                                                  • 512GB (or greater) M.2, NVMe SSD storage
                                                                                                  • 2 x DisplayPort 1.4
                                                                                                  • 8GT/s PCI express link speed
                                                                                                  • Windows 10 IoT or Linux RT installed operating system
                                                                                                  • One system slot plus three controller expansion slots
                                                                                                  • Fully compatible with PXI Express Specification 1.0
                                                                                                  • Optional TPM 2.0(Trusted Platform Module)

                                                                                                  Technical Specifications

                                                                                                  Processor Type

                                                                                                  Intel Core i7-11850HE

                                                                                                  No. of Processor Cores

                                                                                                  8 Core

                                                                                                  Hard Drive Capacity

                                                                                                  512GB

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +55°C

                                                                                                  Interface Type

                                                                                                  Ethernet, RS-232, USB

                                                                                                  For Use With

                                                                                                  NI PXI Express Systems

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Operating Frequency

                                                                                                  2.6GHz

                                                                                                  RAM Memory Size

                                                                                                  8GB

                                                                                                  No. of Slots

                                                                                                  4

                                                                                                  Compatible With

                                                                                                  NI PXI Chassis

                                                                                                  Supported OS

                                                                                                  Windows 11

                                                                                                  Product Range

                                                                                                  PXIe-8862

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.