| Quantity | Price |
|---|---|
| 1+ | $23,484.000 |
Product Information
Product Overview
788711-01 is a 8 input PXIe-1486 FlexRIO FPD-Link™ interface module. The PXIe-1486 combines the Texas Instruments Flat Panel Display Link™ (FPD-Link™) interface with the Xilinx FPGA for high-throughput vision and imaging applications. This module provides a high-speed digital interface for using and testing modern advanced driver assistance systems (ADAS) and autonomous drive (AD) camera sensors and electronic control units (ECUs). Additionally, the PXIe-1486 makes use of a combination of FPD-Link™ deserializers with a Xilinx FPGA to provide a high-throughput and customizable FPD-Link™ interface on PXI. The included FlexRIO driver, with LabVIEW FPGA examples, provides access and control for power-over-coax (PoC), I²C back-channel communication, and general-purpose input/output (GPIO) communication on the FPD-Link™ channels. The PXIe-1486 is ideal for applications such as in-vehicle data logging, lab-based playback, or hardware-in-the-loop (HIL).
- DS90UB954, DS90UB638 deserializer
- 4-lane CSI-2 interfaces with 800 Mbps per lane
- KU11P FPGA with 21Mb of embedded block RAM in addition to 60 DMA channels
- Onboard DRAM for PXIe-1486 includes 4GB of memory, which is distributed across 2 banks of 2GB each
- Physical bus for the onboard DRAM is 32 bits in width, and it operates at a clock rate of 1064MHz
- LabVIEW FPGA DRAM clock rate is 267MHz, LabVIEW FPGA bus width is 256bits per bank
- Dimension is 21.6cm × 4.1cm x 13.0cm
- Operating temperature range from 0°C to 55°C
Technical Specifications
8 Port
PCI Express
NI PXI FlexRIO Systems
4.16Gbps
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
