Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No785977-01Copy
Newark Part No.14AJ6236
Product RangePXIe-6593
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32,575.000 |
Price for:Each
Minimum: 1
Multiple: 1
$32,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No785977-01Copy
Newark Part No.14AJ6236
Product RangePXIe-6593
Technical Datasheet
Product TypeFlexRIO High-Speed Serial Module
No. of Ports8 Port
Data Rate16.3Gbps
Bus Connector TypePXI Express
Supported OS-
For Use WithNI Electronic Test and Instrumentation
Product RangePXIe-6593
SVHCLead
Product Overview
The PXIe-6593 is designed for engineers who need to validate, interface through, and test serial protocols. It includes a Xilinx Kintex Ultrascale FPGA to implement various high-speed serial protocols, and it is programmable in LabVIEW FPGA for maximum application-specific customization and reuse. The PXIe-6593 takes advantage of FPGA multigigabit transceivers for up to eight TX and RX lanes.
Technical Specifications
Product Type
FlexRIO High-Speed Serial Module
Data Rate
16.3Gbps
Supported OS
-
Product Range
PXIe-6593
No. of Ports
8 Port
Bus Connector Type
PXI Express
For Use With
NI Electronic Test and Instrumentation
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
