
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,927.000 |
Product Information
Product Overview
The FD-11637 can measure eight channels and has built-in bridge completion and voltage excitation to support for quarter-, half-, and full-bridge sensors. It also features anti-alias filtering, offset nulling, and shunt calibration to reduce the effect of noise and improve measurement accuracy. The FD-11637 has an ingress protection rating up to IP67 (dust- and water-resistant), can operate in -40 °C to 85 °C environments, and can sustain 100 g shock and 10 grm vibration. The FD-11637 incorporates Time Sensitive Networking (TSN) and features an integrated network switch and built-in power circuitry for simple daisy chaining. You program the FD-11637 with NI-DAQmx, which automatically synchronizes multiple FieldDAQ™ devices. The FD-11637 is ideal for test cell and outdoor environments.
Technical Specifications
Strain / Bridge Input Device
24bit
-
-
NI FieldDAQ Devices
Lead
102.4kSPS
8Channels
-
-40°C to +85°C
FD-11637
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
