Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No784257-01
Newark Part No.14AJ5916
Product RangeSA2500X
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,999.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784257-01
Newark Part No.14AJ5916
Product RangeSA2500X
Technical Datasheet
Oscilloscope Probe FunctionSingle-Ended Active
Bandwidth2.5GHz
Input Voltage Max8V
Test Probe Attenuation10:1
For Use WithNI Oscilloscopes
Product RangeSA2500X
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SA2500X is single-ended, active voltage probe that is used for many different high-speed measurement applications. The probe is powered by an included auxiliary power supply that is internationally compatible and certified. You can use it with oscilloscopes that provide 50 O input impedance.
Technical Specifications
Oscilloscope Probe Function
Single-Ended Active
Input Voltage Max
8V
For Use With
NI Oscilloscopes
SVHC
No SVHC (08-Jul-2021)
Bandwidth
2.5GHz
Test Probe Attenuation
10:1
Product Range
SA2500X
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
