Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783766-01
Newark Part No.14AJ5804
Product RangeNI-7935
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22,096.000 |
Price for:Each
Minimum: 1
Multiple: 1
$22,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783766-01
Newark Part No.14AJ5804
Product RangeNI-7935
Technical Datasheet
Processor TypeXilinx Zynq-7020
Operating Frequency667MHz
No. of Processor Cores2 Core
RAM Memory Size512MB
Hard Drive Capacity-
No. of Slots-
Operating Temperature Range0°C to +55°C
Compatible With-
Interface TypeEthernet, USB
Supported OSLinux
For Use WithNI FlexRIO Systems
Product RangeNI-7935
SVHCLead
Product Overview
The NI-7935 features a programmable FPGA and embedded processor optimized for deployment in the field for reliable, extended operation for applications requiring advanced I/O capability with embedded signal processing. It includes a Xilinx Kintex-7 K410T FPGA, 2 GB of on-board DDR3 DRAM, a dual-core ARM Cortex-A9 processor running NI Linux Real-Time, and 2 SFP+ ports for data streaming. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Technical Specifications
Processor Type
Xilinx Zynq-7020
No. of Processor Cores
2 Core
Hard Drive Capacity
-
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, USB
For Use With
NI FlexRIO Systems
SVHC
Lead
Operating Frequency
667MHz
RAM Memory Size
512MB
No. of Slots
-
Compatible With
-
Supported OS
Linux
Product Range
NI-7935
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate