Print Page
783610-02
Sound and Vibration Module, NI-9231, AC/DC, 8 Input Channel, 24 bit, 51.2 kSPS, 10-32 Coaxial
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 783610-02Copy |
| Newark Part No. | 59AM1164 |
| Product Range | NI-9231 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,001.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,001.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 783610-02Copy |
| Newark Part No. | 59AM1164 |
| Product Range | NI-9231 |
| Technical Datasheet | |
| Product Type | C Series Sound and Vibration Input Module |
| Sampling Rate | 51.2kSPS |
| Resolution | 24bit |
| Bus Connector Type | - |
| Analog Input Coupling | AC/DC |
| Cutoff Frequency | 1.2Hz |
| Front Connection Type | 10-32 Coaxial |
| No. of Input Channels | 8Channels |
| No. of Output Channels | - |
| For Use With | NI CompactDAQ & CompactRIO Systems |
| Product Range | NI-9231 |
| SVHC | To Be Advised |
Technical Specifications
| Product Type | C Series Sound and Vibration Input Module |
|---|---|
| Resolution | 24bit |
| Analog Input Coupling | AC/DC |
| Front Connection Type | 10-32 Coaxial |
| No. of Output Channels | - |
| Product Range | NI-9231 |
| Sampling Rate | 51.2kSPS |
|---|---|
| Bus Connector Type | - |
| Cutoff Frequency | 1.2Hz |
| No. of Input Channels | 8Channels |
| For Use With | NI CompactDAQ & CompactRIO Systems |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
