Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783407-02
Newark Part No.14AJ5710
Product RangeNI-9361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,361.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,361.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783407-02
Newark Part No.14AJ5710
Product RangeNI-9361
Technical Datasheet
No. of Channels8Channels
Bus Connector Type-
Resolution32bit
Frequency Max1MHz
For Use WithNI CompactDAQ & CompactRIO Systems
Product RangeNI-9361
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9361 is a differential or single-ended input module. With this module, you can expand beyond the four counters in CompactDAQ to reach up to 64 counters per 8-slot chassis. You can configure each channel to read a single pulse train or combine them to read up to four incremental encoders. You can also directly connect sensors with open-collector or push-pull outputs by using an internal switchable 1 kO pull-up resistor. The NI-9361 counters can perform encoder position and velocity measurements. You can synchronize the counters with other analogue, digital, and counter measurements in your chassis.
Technical Specifications
No. of Channels
8Channels
Resolution
32bit
For Use With
NI CompactDAQ & CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Bus Connector Type
-
Frequency Max
1MHz
Product Range
NI-9361
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
