Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782890-01
Newark Part No.13AJ4045
Product RangePCIe-8244
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $597.000 |
Price for:Each
Minimum: 1
Multiple: 1
$597.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782890-01
Newark Part No.13AJ4045
Product RangePCIe-8244
Technical Datasheet
Product TypeFrame Grabber Device
Bus Connector TypePCI Express
No. of Cameras Supported4 Camera
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePCIe-8244
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCIe-8244 is a USB 3.0 interface device designed for use with USB3 Vision cameras. USB 3.0 is ideal for high-data-rate machine vision applications. USB3 Vision cameras also offer plug-and-play functionality and ease of use through a standardized catalogue of functions.
Technical Specifications
Product Type
Frame Grabber Device
No. of Cameras Supported
4 Camera
For Use With
NI Machine Vision Products
SVHC
No SVHC (08-Jul-2021)
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PCIe-8244
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
