
Need more?
| Quantity | Price |
|---|---|
| 1+ | $188.700 |
Product Information
Product Overview
782752-01 is a LFRX USRP Daughterboard that provides direct access to the ADC inputs. The board can accept real-mode or quadrature signals from DC to 30MHz. The LFRX is ideal for applications using an external front end providing relatively clean signals within operable bandwidth. High-speed opamps couple each RF input to a single channel of the USRP device’s ADC. The signals sampled by the ADC are manipulated in the FPGA, and can be processed as two real-mode signals, or a single I-Q pair. The LFRX is ideal for users who intend to directly receive signals in the HF band using an external LNA, or use an external front end for down conversion.
- LFRX utilizes high-speed operational amplifier to provide receive coverage from DC to 30MHz
Notes
The LFRX does not include a local oscillator or downconverter.
Technical Specifications
LFRX Daughterboard
-
NI USRP Software Defined Radio Devices
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
