Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782353-01
Newark Part No.13AJ4018
Product RangePXIe-6614
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,443.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,443.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782353-01
Newark Part No.13AJ4018
Product RangePXIe-6614
Technical Datasheet
No. of Channels8Channels
Bus Connector TypePXIe
Resolution32bit
Frequency Max80MHz
For Use WithNI PXI Systems
Product RangePXIe-6614
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-6614 is a high-precision counter/timer module that performs encoder position measurement, event counting, period measurement, pulse-width measurement, pulse generation, pulse-train generation, and frequency measurement. It features eight counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PXIe-6614 offers industrially rugged features for a wide array of applications such as automotive/aerospace, industrial/motion control, and manufacturing test. Measurements are highly accurate and precise over longer periods of time because of the oven-controlled crystal oscillator (OCXO) in the module.
Technical Specifications
No. of Channels
8Channels
Resolution
32bit
For Use With
NI PXI Systems
SVHC
No SVHC (08-Jul-2021)
Bus Connector Type
PXIe
Frequency Max
80MHz
Product Range
PXIe-6614
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
