Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $355.000 |
Price for:Each
Minimum: 1
Multiple: 1
$355.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781327-01Copy
Newark Part No.36AJ5298
Technical Datasheet
Product TypeStudent Instrumentation Bundle
Sampling Rate200kSPS
Resolution16bit
No. of Input Channels2Channels
No. of Output Channels2Channels
No. of I/O's8I/O's
Supply Voltage Range± 2V, ± 10V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product Range-
SVHCTo Be Advised
Product Overview
Notes
1 year warranty.
Technical Specifications
Product Type
Student Instrumentation Bundle
Resolution
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 2V, ± 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
200kSPS
No. of Input Channels
2Channels
No. of I/O's
8I/O's
Operating Temperature Range
0°C to +45°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
