Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781161-02Copy
Newark Part No.14AJ5246
Product RangePXIe-1073
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781161-02Copy
Newark Part No.14AJ5246
Product RangePXIe-1073
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots5
Interface Type-
Rack U Height3U
Product RangePXIe-1073
SVHCNo SVHC (08-Jul-2021)
Alternatives for 781161-02
1 Product Found
Product Overview
The PXIe-1073 is designed for a wide range of test and measurement applications and provides an integrated MXI-Express controller. The chassis features compact, rugged packaging as well as acoustically quiet operation, which makes it ideal for both portable and desktop systems.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1073
No. of Slots
5
Rack U Height
3U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
