Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780587-42
Newark Part No.14AJ5129
Product RangePXIe-2542
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,641.00 |
Price for:Each
Minimum: 1
Multiple: 1
$8,641.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-42
Newark Part No.14AJ5129
Product RangePXIe-2542
Technical Datasheet
Product TypePXI RF Relay Module
Contact ConfigurationSPDT
No. of Relays-
Bus Connector TypePXIe
Switching Voltage Max8VDC
Switching Current Max-
Bandwidth6.6GHz
For Use WithNI PXI Controller
Product RangePXIe-2542
SVHCLead
Product Overview
The PXIe-2542 is a terminated switch module suited for routing RF signals for production test applications. It features high-performance solid-state relays that offer unique benefits such as unlimited mechanical lifetime and fast switching time. Front-mounted SMA connectors provide easy connection to your RF devices, and the module features termination on every COM line and channel. The channel termination and COM lines help minimize reflections of the RF signal and protect your instruments.
Technical Specifications
Product Type
PXI RF Relay Module
No. of Relays
-
Switching Voltage Max
8VDC
Bandwidth
6.6GHz
Product Range
PXIe-2542
Contact Configuration
SPDT
Bus Connector Type
PXIe
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate