Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No779700-02Copy
Newark Part No.46AM4327
Product RangePXIe-8361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,583.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,583.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779700-02Copy
Newark Part No.46AM4327
Product RangePXIe-8361
Technical Datasheet
Processor Type-
Operating Frequency-
No. of Processor Cores-
RAM Memory Size-
Hard Drive Capacity-
No. of Slots1
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface Type-
Supported OS-
For Use WithNI PXI Systems, PXI Express Systems
Product RangePXIe-8361
SVHCTo Be Advised
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
-
Operating Temperature Range
0°C to +55°C
Interface Type
-
For Use With
NI PXI Systems, PXI Express Systems
SVHC
To Be Advised
Operating Frequency
-
RAM Memory Size
-
No. of Slots
1
Compatible With
NI PXI Chassis
Supported OS
-
Product Range
PXIe-8361
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
