Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778476-94
Newark Part No.13AJ3745
Product RangeUSB-485/4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,234.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778476-94
Newark Part No.13AJ3745
Product RangeUSB-485/4
Technical Datasheet
Product TypeSerial Interface Device
No. of Ports4 Port
Data Rate460.8Kbps
Bus Connector TypeUSB 2.0
Supported OSWindows
For Use With-
Product RangeUSB-485/4
SVHCLead
Product Overview
The USB-485/4 interface transforms your USB port into a single asynchronous serial port for communication with RS485 and RS422 devices. You can use a USB-485/4 port as a standard serial port from your application, including RTS/CTS hardware handshake lines. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
Technical Specifications
Product Type
Serial Interface Device
Data Rate
460.8Kbps
Supported OS
Windows
Product Range
USB-485/4
No. of Ports
4 Port
Bus Connector Type
USB 2.0
For Use With
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
