
| Quantity | Price |
|---|---|
| 1+ | $68.000 |
Product Information
Product Overview
471-032 is a blank canvas for Analog Discovery studio. The Blank Canvas provides a prototyping surface in the configuration of two 630 tie point breadboards for the Analog Discovery Studio and connections to the six power supplies (3.3V, 5V, ±12V, ±variable). The large prototyping surface has been wired in the configuration of two standard breadboards with 3 power rails for convenience. The connections to the power supplies are available as copper pads that can be soldered on directly, or the included power supply breadboard can be soldered on for a solderless connection. Eleven breakouts are provided at the top of the board for common IC package types. A custom breadboard for the power supply connections is included, and two solderless breadboards can be optionally added to provide a solderless breadboard surface.
- Wired as two regular-sized breadboard with three power rails
- Breakouts for common IC packages
- ±12V, +5V, and +3.3V fixed power outputs (power supply terminals)
- ±5V variable power outputs (power supply terminals)
- Ground reference pins (power supply terminals)
Contents
Blank canvas, 2x12 power breadboard (not attached), Plastic canvas case.
Technical Specifications
Solderless Breadboard
3Bus Strips
-
To Be Advised
630Tie Points
2 Terminal Strips
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
