Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No32208523Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AM2531
Product RangeM422 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.250 |
| 2000+ | $2.180 |
| 3000+ | $2.140 |
| 5000+ | $2.090 |
| 10000+ | $2.050 |
| 25000+ | $2.010 |
| 50000+ | $1.960 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No32208523Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AM2531
Product RangeM422 Series
Technical Datasheet
RTD TypeComponent with Leads
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C500ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationRadial Leaded
Wire Configuration2-Wire
Product RangeM422 Series
SVHCTo Be Advised
Product Overview
32208523 is a M422 temperature sensor according to DIN EN IEC 60751. This M-series RTD is characterized by long-term stability and excellent precision over a wide temperature range. The M422 combines performance and high volume availability. This is a perfect choice for pyrolytic ovens, home appliance, HVAC industries, medical devices, industrial process monitoring and more.
- Excellent long term stability and low drift, high accuracy and interchangeability
- High vibration and shock resistance, optimized for welding, brazing and crimping
- Pt500 ohm nominal resistance
- F 0.3 (B) tolerance class
- Temperature range from -70°C to +500°C
- 3850ppm/K temperature coefficient
- 0.1 to 0.7mA measuring current
- 0.3K/mW at 0°C self-heating
- Pt clad Ni-wire lead type
- ≥ 9N tensile strength of leads
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
Radial Leaded
Product Range
M422 Series
Measured Temperature Min
-70°C
Resistance @ 0°C
500ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
2-Wire
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
