Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No32207588Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AM2478
Product RangeL220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.630 |
| 2000+ | $3.550 |
| 3000+ | $3.470 |
| 5000+ | $3.400 |
| 10000+ | $3.330 |
| 25000+ | $3.260 |
| 50000+ | $3.190 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No32207588Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AM2478
Product RangeL220 Series
Technical Datasheet
RTD TypeComponent with Leads
Measured Temperature Min-50°C
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationRadial Leaded
Wire Configuration2-Wire
Product RangeL220 Series
SVHCTo Be Advised
Product Overview
32207588 is a L220 series temperature sensor according to DIN EN IEC 60751. It is designed for volume applications where long-term stability, interchangeability and accuracy over a large temperature range are vital. Typical applications include energy management, HVAC, food and beverage, medical and industrial equipment. The AgPd lead wires assure problem-free connection via soldering and other processes.
- Excellent long-term stability and low drift, high accuracy and interchangeability
- High vibration and shock resistance, optimized for soldering connections
- F 0.1 (1/3 B) tolerance class
- Pt100 ohm nominal resistance
- Temperature range from 0°C to +150°C
- 3850ppm/K temperature coefficient
- 0.3 to 1mA measuring current
- VCI-plastic bag package
- 0.4K/mW at 0°C self-heating
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Max
400°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
Radial Leaded
Product Range
L220 Series
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
2-Wire
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
