Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No30010007Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AM2457
Product RangeTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.030 |
| 250+ | $15.930 |
| 500+ | $15.470 |
Price for:Each
Minimum: 100
Multiple: 100
$1,703.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No30010007Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AM2457
Product RangeTH Series
Technical Datasheet
RTD TypeComponent with Leads
Measured Temperature Min-40°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric180mm
Cable Length - Imperial7.08"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeTH Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
180mm
Cable Termination
Wire Leaded
Product Range
TH Series
Measured Temperature Min
-40°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
7.08"
Wire Configuration
2-Wire
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
