Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPZU12B2A-QX
Newark Part No.62AK5838
Product RangePZUxBA-Q Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.418 |
| 10+ | $0.261 |
| 25+ | $0.231 |
| 50+ | $0.198 |
| 100+ | $0.168 |
| 250+ | $0.147 |
| 500+ | $0.125 |
| 1000+ | $0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPZU12B2A-QX
Newark Part No.62AK5838
Product RangePZUxBA-Q Series
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation320mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePZUxBA-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
PZUxBA-Q Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
320mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability