Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPZTA42,115Copy
Newark Part No.
Full Reel93X4649
Re-Reel97K8121
Cut Tape97K8121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.725 |
| 25+ | $0.625 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.294 |
| 2000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPZTA42,115Copy
Newark Part No.
Full Reel93X4649
Re-Reel97K8121
Cut Tape97K8121
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
Continuous Collector Current100mA
Power Dissipation1.2W
Power Dissipation Pd1.2W
Transistor Case StyleSOT-223
DC Collector Current100mA
DC Current Gain hFE40hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
300V
Power Dissipation
1.2W
Transistor Case Style
SOT-223
DC Current Gain hFE
40hFE
No. of Pins
4Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
300V
Continuous Collector Current
100mA
Power Dissipation Pd
1.2W
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PZTA42,115
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
